845-019-558-108

Heilind Number:EDA845-019-558-108
Manufacturer:EDAC
Manufacturer Number:845-019-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-558-108

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this green connector boasts 19 positions with a single row layout, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability even in harsh environments. The right-angle mount orientation and .1-inch pitch offer versatility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance. Upgrade your electronic assemblies with this essential component, perfect for various applications in the industry.