845-019-558-403

Heilind Number:EDA845-019-558-403
Manufacturer:EDAC
Manufacturer Number:845-019-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-558-403

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector. Designed for seamless integration in your circuitry, this connector boasts a sleek right-angle mount orientation, perfect for optimizing space on your PCB. With 19 positions and a single row layout, it offers efficient and reliable connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures longevity and stable performance. The .1-inch pitch and .2-inch row spacing make it easy to install, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Elevate your PCB design with this essential component.