845-019-558-404

Heilind Number:EDA845-019-558-404
Manufacturer:EDAC
Manufacturer Number:845-019-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-558-404

Detailed Description

Enhance your PCB connectivity with this high-performing board-to-board connector in a vibrant green hue. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The 1-row design, with 19 positions at a .1-inch pitch and .2-inch row spacing, offers easy and efficient interconnections. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Perfect for optimizing your electronics assembly, this connector is a must-have in your toolkit.