845-019-558-407

Heilind Number:EDA845-019-558-407
Manufacturer:EDAC
Manufacturer Number:845-019-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-558-407

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. The sleek green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. Featuring a single row with 19 gold-plated Copper Alloy contacts, each boasting a 3A amperage rating, this connector guarantees robust and reliable power transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing in tight spaces. Its right-angle mount orientation further enhances versatility, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Perfect for demanding applications, this connector is a vital component for your electronic projects.