845-019-558-412

Heilind Number:EDA845-019-558-412
Manufacturer:EDAC
Manufacturer Number:845-019-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-558-412

Detailed Description

Enhance your PCB connectivity with our 19-position Board To Board Card Edge Connector, featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek Green finish. The copper alloy contact material ensures reliable and efficient power transfer, with a 3A amperage rating suitable for demanding applications. With a compact .1" pitch and .2" row spacing, this connector offers precise and secure connections in tight spaces. Designed for right-angle mounting, it provides flexibility in PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees performance in various environments. Upgrade your setup with this essential component for seamless data transmission and power distribution.