845-019-558-602

Heilind Number:EDA845-019-558-602
Manufacturer:EDAC
Manufacturer Number:845-019-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-558-602

Detailed Description

Enhance your PCB connectivity with our right angle board-to-board connector, designed for seamless integration. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in all environments. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise and efficient connections. The 19 positions allow for versatile usage, while the copper alloy contact material guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB setup with this high-quality and performance-driven component.