845-019-558-603

Heilind Number:EDA845-019-558-603
Manufacturer:EDAC
Manufacturer Number:845-019-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-558-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 19 positions in a single row, with a compact pitch of .1 inches for efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures robust protection and longevity. Engineered with precision, the copper alloy contacts guarantee reliable conductivity. With a right-angle mount orientation and a row spacing of .2 inches, this connector offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your PCB connections with this essential component.