845-019-558-604

Heilind Number:EDA845-019-558-604
Manufacturer:EDAC
Manufacturer Number:845-019-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-558-604

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board PCB Connector. Engineered for high performance, this connector features 19 positions for seamless data transfer. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and a right-angle mount orientation, it offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our quality product to elevate your electronic setups.