845-019-558-608

Heilind Number:EDA845-019-558-608
Manufacturer:EDAC
Manufacturer Number:845-019-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-558-608

Detailed Description

Enhance your PCB connectivity with our high-performance 19-position board-to-board connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. The copper alloy contacts ensure reliable signal transmission, with an amperage rating of 3A. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient PCB layout. Its right-angle mount orientation is ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Upgrade your connectivity solutions with this essential component.