845-019-559-101

Heilind Number:EDA845-019-559-101
Manufacturer:EDAC
Manufacturer Number:845-019-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-559-101

Detailed Description

Enhance your circuit board connections with this innovative Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 19 positions, ensuring efficient signal transmission. The right-angle mount orientation allows for flexible installation, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability in various environments. Crafted with copper alloy contacts and a pitch of .1 inch, it offers optimal conductivity. With a wide operating temperature range of -40 to 105°C, this connector is suitable for both standard and extreme conditions. Elevate your PCB assembly with this essential component.