845-019-559-104

Heilind Number:EDA845-019-559-104
Manufacturer:EDAC
Manufacturer Number:845-019-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-559-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in various applications. With a right-angle mount orientation and 19 positions, it offers efficient and space-saving connections. The copper alloy contact material and .1-inch pitch guarantee optimal conductivity, while the 3A amperage and -40 to 105°C operating temperature range ensure stability even in harsh environments. Trust in this connector for secure and efficient card edge connections in your projects.