845-019-559-108

Heilind Number:EDA845-019-559-108
Manufacturer:EDAC
Manufacturer Number:845-019-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-559-108

Detailed Description

Elevate your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration in your circuitry, this connector boasts a compact, single-row layout with 19 positions, ensuring efficient and reliable data transmission. Crafted with precision in mind, it features a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing robust protection in any environment. The copper alloy contact material and a pitch of .1 inch deliver optimal conductivity, while the right angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Elevate your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration in your circuitry, this connector boasts a compact, single-row layout with 19 positions, ensuring efficient and reliable data transmission. Crafted with precision in mind, it features a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing robust protection in any environment. The copper alloy contact material and a pitch of .1 inch deliver optimal conductivity, while the right angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry.