845-019-559-404

Heilind Number:EDA845-019-559-404
Manufacturer:EDAC
Manufacturer Number:845-019-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-559-404

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek right-angle mount orientation, it ensures seamless integration into your setup. With 19 positions and a single row design, it offers optimal connectivity for your electronic components. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Crafted with precision, the contact material is a robust Copper Alloy, providing stable and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your PCB assembly with this essential component for seamless and reliable performance.