845-019-559-603

Heilind Number:EDA845-019-559-603
Manufacturer:EDAC
Manufacturer Number:845-019-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-559-603

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Connector. Designed for seamless integration, this high-performance component features 19 positions with a single-row layout, ensuring optimal efficiency in your electronic setups. Crafted with precision, the housing material boasts UL 94V-0 Diallyl Phthalate, guaranteeing safety and durability. Each contact point is meticulously constructed with Copper Alloy, providing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise alignment for seamless data transmission. Its mount orientation, set at a convenient right angle, facilitates easy installation onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide array of applications. Upgrade your connectivity game today with this essential component.