845-020-520-102

Heilind Number:EDA845-020-520-102
Manufacturer:EDAC
Manufacturer Number:845-020-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 20 positions in a single row, providing optimal space efficiency. The durable housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, signal transmission is precise and efficient. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for a wide range of applications. Upgrade your connectivity with this essential component.