845-020-520-107

Heilind Number:EDA845-020-520-107
Manufacturer:EDAC
Manufacturer Number:845-020-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-520-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a sleek green design, this connector offers seamless integration with a 1-row, 20-position layout, ensuring efficient signal transmission. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential connector for optimal performance and longevity.