845-020-520-108

Heilind Number:EDA845-020-520-108
Manufacturer:EDAC
Manufacturer Number:845-020-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-520-108

Detailed Description

Enhance your PCB connectivity with this 20-position Board-to-Board Card Edge Connector. Designed for seamless integration, it features a straight mount orientation and a compact .1-inch pitch, perfect for space-constrained applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and high-performance copper alloy contacts, this connector ensures reliable power delivery with an amperage of 3A. Operating flawlessly even in harsh environments, it boasts an impressive temperature range of -40 to 105°C. Ideal for a wide range of electronic projects, this connector guarantees secure and efficient data transfer. Elevate your PCB assembly with this essential component.