845-020-520-201

Heilind Number:EDA845-020-520-201
Manufacturer:EDAC
Manufacturer Number:845-020-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-520-201

Detailed Description

Enhance your PCB connections with this cutting-edge Board-To-Board Connector, designed for seamless integration in electronic setups. Experience unparalleled efficiency with its two-row layout, boasting 20 positions for comprehensive connectivity. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in any operating environment. With copper alloy contacts and a pitch of .1 inch, this connector guarantees optimal signal transmission. The straight mount orientation and row spacing of .2 inches allow for easy installation and alignment on your circuit board. Engineered to thrive in harsh conditions, it offers an impressive operating temperature range of -40 to 105°C. Elevate your connectivity game with this essential component.