845-020-520-202

Heilind Number:EDA845-020-520-202
Manufacturer:EDAC
Manufacturer Number:845-020-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows of 20 positions each, allowing for efficient signal transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in various applications. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, provides excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this reliable and versatile component.