845-020-520-207

Heilind Number:EDA845-020-520-207
Manufacturer:EDAC
Manufacturer Number:845-020-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-520-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures both reliability and visual appeal. With two rows of twenty positions each, it offers ample space for seamless inter-board connections. The copper alloy contact material guarantees optimal signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this straight-mount connector for efficient and dependable performance.