845-020-520-212

Heilind Number:EDA845-020-520-212
Manufacturer:EDAC
Manufacturer Number:845-020-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-520-212

Detailed Description

Elevate your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 20 positions each, it offers optimal connectivity for your circuit boards. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile choice for a wide range of applications in various industries. Choose this straight-mount connector for efficient and secure PCB connections that meet your performance expectations.