845-020-520-402

Heilind Number:EDA845-020-520-402
Manufacturer:EDAC
Manufacturer Number:845-020-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-520-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 20 positions in a single row layout, this connector ensures seamless data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in demanding environments. Crafted with copper alloy contacts, it offers efficient power delivery with an amperage of 3 A. Its compact design, with a pitch of .1 in and row spacing of .2 in, allows for space-saving installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.