845-020-520-404

Heilind Number:EDA845-020-520-404
Manufacturer:EDAC
Manufacturer Number:845-020-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-520-404

Detailed Description

Enhance your electronic connections with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 20 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With a contact material of copper alloy, you can count on optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity with this high-performance component.