845-020-520-412

Heilind Number:EDA845-020-520-412
Manufacturer:EDAC
Manufacturer Number:845-020-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-520-412

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 20 positions with a single row layout and a compact .1-inch pitch, ensuring optimal space utilization on your PCB. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh operating conditions, with a wide temperature range of -40 to 105°C. The connectors are meticulously constructed with copper alloy contacts, offering excellent conductivity and long-term durability. Perfect for a variety of applications, this connector facilitates smooth data transmission and power delivery, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this versatile and dependable connector.