845-020-520-502

Heilind Number:EDA845-020-520-502
Manufacturer:EDAC
Manufacturer Number:845-020-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-520-502

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector guarantees durability and safety. With two rows of 20 copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-performance connector, a must-have in any modern electronic setup.