845-020-520-504

Heilind Number:EDA845-020-520-504
Manufacturer:EDAC
Manufacturer Number:845-020-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-520-504

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it ensures reliable performance even in demanding environments. With two rows of 20 copper alloy contacts, each spaced at a pitch of .1 inches and row spacing of .2 inches, this connector facilitates seamless data transmission. Its straight mount orientation offers easy installation on PCBs, while an operating temperature range of -40 to 105 °C makes it suitable for various applications. Trust in this connector for efficient and secure inter-board connections.