845-020-520-508

Heilind Number:EDA845-020-520-508
Manufacturer:EDAC
Manufacturer Number:845-020-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-520-508

Detailed Description

Enhance connectivity on your PCB with this 20-position Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in various environmental conditions, with an operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees efficient power transfer, while the 0.1-inch pitch and 0.2-inch row spacing enable seamless integration. Designed for straight mount orientation, it offers easy installation for streamlined PCB assembly. Upgrade your electronic projects with this essential connector for optimal signal transmission.