845-020-520-603

Heilind Number:EDA845-020-520-603
Manufacturer:EDAC
Manufacturer Number:845-020-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-520-603

Detailed Description

Enhance your electronic connections with this high-performance 20-position board-to-board connector. Designed for seamless integration within PCB setups, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. Its straight mount orientation and compact .1-inch pitch make it ideal for space-efficient installations, while the contact material of Copper Alloy guarantees reliable conductivity. With an amperage of 3A and an operating temperature range spanning from -40 to 105 °C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component.