845-020-520-604

Heilind Number:EDA845-020-520-604
Manufacturer:EDAC
Manufacturer Number:845-020-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-520-604

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board PCB Connector. Designed with precision and durability in mind, it features 20 positions in a single row layout, allowing for seamless and efficient connections. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable insulation and protection. Each contact is crafted from copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment and secure fit. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.