845-020-520-608

Heilind Number:EDA845-020-520-608
Manufacturer:EDAC
Manufacturer Number:845-020-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-520-608

Detailed Description

Enhance the connectivity of your electronic devices with our 20-position Board-to-Board PCB Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, ensuring reliable performance in a range of applications. With a compact .1-inch pitch and .2-inch row spacing, it offers precise and efficient connection. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both industrial and commercial use. Elevate your PCB assembly with this essential component, a must-have in any professional electronics toolkit.