845-020-520-802

Heilind Number:EDA845-020-520-802
Manufacturer:EDAC
Manufacturer Number:845-020-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-520-802

Detailed Description

Elevate your PCB connectivity with our 20-position Board to Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, with a low 3A amperage for optimal energy efficiency. With two rows and a .1-inch pitch, it offers precise and secure connections for your PCBs. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Trust in this high-quality connector for your next project, whether it's in the realm of consumer electronics, industrial machinery, or beyond. Elevate your PCB connectivity with our 20-position Board to Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, with a low 3A amperage for optimal energy efficiency. With two rows and a .1-inch pitch, it offers precise and secure connections for your PCBs. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Trust in this high-quality connector for your next project, whether it's in the realm of consumer electronics, industrial machinery, or beyond.