845-020-520-803

Heilind Number:EDA845-020-520-803
Manufacturer:EDAC
Manufacturer Number:845-020-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-520-803

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a straight mount orientation and a pitch of .1 inch, it offers precise alignment for optimal functionality. Featuring two rows with a spacing of .2 inches, it provides ample room for 20 copper alloy contacts, ensuring reliable power delivery with an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial applications. Upgrade your setup with this essential component for efficient PCB connection.