845-020-520-804

Heilind Number:EDA845-020-520-804
Manufacturer:EDAC
Manufacturer Number:845-020-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-520-804

Detailed Description

Enhance connectivity on your PCB with this versatile Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in challenging environments. The 20-position connector, with two rows and a .1-inch pitch, allows for seamless data transmission between cards. Crafted with precision, it guarantees optimal signal integrity, thanks to its copper alloy contact material. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications.Upgrade your system with this high-quality component, essential for seamless board-to-board connections.