845-020-520-807

Heilind Number:EDA845-020-520-807
Manufacturer:EDAC
Manufacturer Number:845-020-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-520-807

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows and a total of 20 positions, it offers ample room for secure and efficient PCB connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and seamless integration. Designed for straight mount orientation, it's perfect for various electronic applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.