845-020-520-808

Heilind Number:EDA845-020-520-808
Manufacturer:EDAC
Manufacturer Number:845-020-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-520-808

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features a straight mount orientation and two rows for seamless integration. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications requiring a secure and stable board-to-board connection. Elevate your PCB assembly with this essential component.