845-020-520-812

Heilind Number:EDA845-020-520-812
Manufacturer:EDAC
Manufacturer Number:845-020-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-520-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. With a total of 20 positions and a compact design featuring two rows, it offers seamless integration for your electronic components. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability, even in challenging environments. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. Its straight mount orientation and convenient pitch of .1 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your system with this essential component, designed for efficient and secure card edge connections.