845-020-521-101

Heilind Number:EDA845-020-521-101
Manufacturer:EDAC
Manufacturer Number:845-020-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-101

Detailed Description

Enhance your circuit connectivity with this high-performance Board-To-Board PCB Connector. Featuring 20 positions arranged in a single row, it ensures seamless signal transmission with a low amperage of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector guarantees long-lasting reliability. Its compact design, with a pitch of .1 inch and row spacing of .2 inch, allows for efficient PCB integration. Perfect for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for optimal performance and connectivity.