845-020-521-102

Heilind Number:EDA845-020-521-102
Manufacturer:EDAC
Manufacturer Number:845-020-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-102

Detailed Description

Enhance your PCB connections with our 20-position straight-mount card edge connector. Designed for seamless board-to-board integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a contact material crafted from high-quality copper alloy, it ensures reliable power transfer with an amperage rating of 3A. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Ideal for industrial applications, this connector is a crucial component for your connectivity needs.