845-020-521-103

Heilind Number:EDA845-020-521-103
Manufacturer:EDAC
Manufacturer Number:845-020-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-103

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 20 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With copper alloy contacts, it offers excellent conductivity for optimal performance. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. The straight mount orientation and .2-inch row spacing make installation easy and efficient. Upgrade your electronic systems with this essential connector for seamless data transmission.