845-020-521-104

Heilind Number:EDA845-020-521-104
Manufacturer:EDAC
Manufacturer Number:845-020-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-104

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 20 positions for efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability, while copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless connectivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether for industrial applications or DIY projects, this connector is a must-have for your PCB assembly needs.