845-020-521-107

Heilind Number:EDA845-020-521-107
Manufacturer:EDAC
Manufacturer Number:845-020-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-107

Detailed Description

Elevate your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 20 positions in a single row, ensuring efficient and reliable data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy, you can trust in optimal conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse industrial applications. Upgrade your connectivity solutions with this essential component.