845-020-521-108

Heilind Number:EDA845-020-521-108
Manufacturer:EDAC
Manufacturer Number:845-020-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-108

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts 20 positions in a single row, allowing for efficient data and power transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Trust in this connector for optimal performance in your PCB applications.