845-020-521-112

Heilind Number:EDA845-020-521-112
Manufacturer:EDAC
Manufacturer Number:845-020-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Built for reliability, this connector features 20 positions in a single row configuration, ensuring seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in mounting. The contact material, Copper Alloy, ensures excellent conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.