845-020-521-201

Heilind Number:EDA845-020-521-201
Manufacturer:EDAC
Manufacturer Number:845-020-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal power transmission, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and 20 positions, this connector offers ample space for seamless integration. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable signal transfer. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. The .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Upgrade your electronic projects with this essential connector for enhanced functionality and durability.