845-020-521-202

Heilind Number:EDA845-020-521-202
Manufacturer:EDAC
Manufacturer Number:845-020-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-202

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows and a total of 20 positions, it offers ample connectivity for your devices. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration onto your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector, a must-have in the world of electronics.