845-020-521-203

Heilind Number:EDA845-020-521-203
Manufacturer:EDAC
Manufacturer Number:845-020-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-203

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this innovative connector boasts a sleek green housing crafted from UL 94V-0 Diallyl Phthalate for maximum durability. With two rows of 20 copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The precise .1-inch pitch and .2-inch row spacing guarantee a snug and secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any high-performance electronics application. Upgrade to superior connectivity with this essential component.