845-020-521-207

Heilind Number:EDA845-020-521-207
Manufacturer:EDAC
Manufacturer Number:845-020-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 20 positions, ensuring reliable and efficient signal transmission. The durable housing, made from UL 94V-0 Diallyl Phthalate, guarantees optimal performance even in challenging environments. With a contact material of Copper Alloy, you can trust in the quality and longevity of your connections. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in electronics and telecommunications. Trust in its superior design and craftsmanship for all your connectivity needs.