845-020-521-208

Heilind Number:EDA845-020-521-208
Manufacturer:EDAC
Manufacturer Number:845-020-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-208

Detailed Description

Enhance your PCB connections with our 2-row Card Edge Connector, designed for seamless board-to-board communication. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for optimal performance. Featuring 20 positions and a straight mount orientation, it ensures secure and stable connectivity. The contact material, made of durable Copper Alloy, guarantees reliable signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, it provides exceptional protection and durability, suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Upgrade your PCB setup with this high-quality Card Edge Connector, essential for seamless data transfer in your electronic devices.