845-020-521-212

Heilind Number:EDA845-020-521-212
Manufacturer:EDAC
Manufacturer Number:845-020-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 20 positions arranged in 2 rows, allowing for seamless data transmission. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing guarantees safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, while the vibrant green color adds a touch of style to your PCB setup. Upgrade your connectivity solutions with this essential component.