845-020-521-402

Heilind Number:EDA845-020-521-402
Manufacturer:EDAC
Manufacturer Number:845-020-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-402

Detailed Description

Elevate your PCB connectivity with our cutting-edge 20-position board-to-board connector. Designed for seamless integration, this high-performance component boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability in even the most demanding environments. Crafted with precision, each contact is made of copper alloy for optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer efficient signal transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector guarantees reliable performance in any application. Step up your connectivity game with this essential component for your next project.